C4532C0G2J103J160KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532C0G2J103J160KA

C4532C0G3F121K160KA

DigiKey Part Number
445-2377-2-ND - Tape & Reel (TR)
445-2377-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532C0G3F121K160KA
Description
CAP CER 120PF 3KV C0G 1812
Customer Reference
Detailed Description
120 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G3F121K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.725
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.21800kr.42.18
50kr.3.28580kr.164.29
100kr.2.99840kr.299.84
500kr.2.51366kr.1,256.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.36371kr.2,363.71
2.000kr.2.24032kr.4,480.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750