

C4520C0G3F330K160KA | |
|---|---|
DigiKey Part Number | 445-2369-2-ND - Tape & Reel (TR) 445-2369-1-ND - Cut Tape (CT) 445-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520C0G3F330K160KA |
Description | CAP CER 33PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520C0G3F330K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C330JHGACTU | KEMET | 316 | 399-C1808C330JHGACTUCT-ND | kr.14.14000 | Upgrade |
| CC1808JKNPOEBN330 | YAGEO | 2.236 | 311-4533-1-ND | kr.6.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60408 | kr.1,604.08 |
| 2.000 | kr.1.51117 | kr.3,022.34 |
| 3.000 | kr.1.46462 | kr.4,393.86 |
| 5.000 | kr.1.41305 | kr.7,065.25 |
| 7.000 | kr.1.38290 | kr.9,680.30 |
| 10.000 | kr.1.35390 | kr.13,539.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

