


C3225X7R1H335M250AB | |
|---|---|
DigiKey Part Number  | 445-1432-2-ND - Tape & Reel (TR) 445-1432-1-ND - Cut Tape (CT) 445-1432-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C3225X7R1H335M250AB  | 
Description  | CAP CER 3.3UF 50V X7R 1210  | 
Customer Reference  | |
Detailed Description  | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C3225X7R1H335M250AB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 10 | kr.2.88600 | kr.28.86 | 
| 50 | kr.2.20920 | kr.110.46 | 
| 100 | kr.2.00000 | kr.200.00 | 
| 500 | kr.1.64646 | kr.823.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.46739 | kr.1,467.39 | 
| 2.000 | kr.1.33415 | kr.2,668.30 | 
| 3.000 | kr.1.30460 | kr.3,913.80 | 
| 5.000 | kr.1.27437 | kr.6,371.85 | 
| 7.000 | kr.1.25699 | kr.8,798.93 | 
| 10.000 | kr.1.23974 | kr.12,397.40 | 
| 12.000 | kr.1.23782 | kr.14,853.84 | 
| 24.000 | kr.1.23116 | kr.29,547.84 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 

