


C3225X5R1C106K200AA | |
|---|---|
DigiKey Part Number | 445-3948-2-ND - Tape & Reel (TR) 445-3948-1-ND - Cut Tape (CT) 445-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1C106K200AA |
Description | CAP CER 10UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1C106K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1E106K250AA | TDK | 70.640 | 445-3946-1-ND | kr.3.55000 | Upgrade |
| C3225X5R1H106K250AB | TDK | 74.294 | 445-9074-1-ND | kr.6.40000 | Upgrade |
| C3225X7R1C106K200AB | TDK | 49.649 | 445-3943-1-ND | kr.3.04000 | Upgrade |
| C3225X7R1E106K250AC | TDK | 115.455 | 445-3942-1-ND | kr.3.87000 | Upgrade |
| C3225X6S1E106K250AC | TDK | 1.046 | 445-14921-1-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.38980 | kr.69.49 |
| 100 | kr.1.24450 | kr.124.45 |
| 500 | kr.0.99918 | kr.499.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89698 | kr.896.98 |
| 2.000 | kr.0.83644 | kr.1,672.88 |
| 3.000 | kr.0.80611 | kr.2,418.33 |
| 5.000 | kr.0.77252 | kr.3,862.60 |
| 7.000 | kr.0.75289 | kr.5,270.23 |
| 10.000 | kr.0.73401 | kr.7,340.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

