

C3225JB1H106K250AB | |
|---|---|
DigiKey Part Number | 445-11854-2-ND - Tape & Reel (TR) 445-11854-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1H106K250AB |
Description | CAP CER 10UF 50V JB 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1H106K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H106K250AB | TDK | 74.461 | 445-9074-1-ND | kr.6.40000 | Similar |
| C3225X6S1H106K250AC | TDK | 10.683 | 445-14925-1-ND | kr.6.40000 | Similar |
| C3225X7S1H106K250AB | TDK | 746 | 445-4536-1-ND | kr.6.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.56500 | kr.45.65 |
| 50 | kr.3.57580 | kr.178.79 |
| 100 | kr.3.26950 | kr.326.95 |
| 500 | kr.2.75270 | kr.1,376.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59293 | kr.2,592.93 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

