Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar


C3225CH2J472K160AA | |
|---|---|
DigiKey Part Number | 445-11833-2-ND - Tape & Reel (TR) 445-11833-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225CH2J472K160AA |
Description | CAP CER 4700PF 630V CH 1210 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor CH 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225CH2J472K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2J472J160AA | TDK | 1.621 | 445-2352-1-ND | kr.6.59000 | Similar |
| C1210C472GBGACTU | KEMET | 2.122 | 399-C1210C472GBGACTUCT-ND | kr.11.92000 | Upgrade |
| C1210C472JBGACTU | KEMET | 0 | 399-16392-2-ND | kr.3.19831 | Upgrade |
| C1210C472JBGALTU | KEMET | 0 | 399-C1210C472JBGALTUTR-ND | kr.4.39961 | Upgrade |
| 1210J6300472JXT | Knowles Syfer | 0 | 1210J6300472JXT-ND | kr.2.69713 | Similar |




