

C3225C0G3A682J200AC | |
|---|---|
DigiKey Part Number | 445-174779-2-ND - Tape & Reel (TR) 445-174779-1-ND - Cut Tape (CT) 445-174779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A682J200AC |
Description | CAP CER 6800PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A682J200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.49900 | kr.64.99 |
| 50 | kr.5.17340 | kr.258.67 |
| 100 | kr.4.76450 | kr.476.45 |
| 500 | kr.4.07256 | kr.2,036.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.74827 | kr.3,748.27 |
| 2.000 | kr.3.57713 | kr.7,154.26 |
| 3.000 | kr.3.49140 | kr.10,474.20 |
| 5.000 | kr.3.39638 | kr.16,981.90 |
| 7.000 | kr.3.34079 | kr.23,385.53 |
| 10.000 | kr.3.28735 | kr.32,873.50 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

