

C3225C0G2E473K250AA | |
|---|---|
DigiKey Part Number | 445-15462-2-ND - Tape & Reel (TR) 445-15462-1-ND - Cut Tape (CT) 445-15462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E473K250AA |
Description | CAP CER 0.047UF 250V C0G 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E473K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2E473J250AA | TDK | 37.960 | 445-15461-1-ND | kr.10.65000 | Direct |
| C3225NP02E473J250AA | TDK | 750 | 445-172552-1-ND | kr.11.03000 | Upgrade |
| C3225X7R2J473K200AA | TDK | 1.198 | 445-2297-1-ND | kr.3.30000 | Similar |
| C3225X7R2J473K200AM | TDK | 1.289 | 445-6102-1-ND | kr.3.30000 | Similar |
| C1210C473JAGACTU | KEMET | 2.404 | 399-C1210C473JAGACTUCT-ND | kr.13.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.85400 | kr.68.54 |
| 50 | kr.5.48020 | kr.274.01 |
| 100 | kr.5.05620 | kr.505.62 |
| 500 | kr.4.33808 | kr.2,169.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.05006 | kr.4,050.06 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

