

C3225C0G2E473K250AA | |
---|---|
DigiKey Part Number | 445-15462-2-ND - Tape & Reel (TR) 445-15462-1-ND - Cut Tape (CT) 445-15462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E473K250AA |
Description | CAP CER 0.047UF 250V C0G 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E473K250AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.43000 | kr.10.43 |
10 | kr.6.91800 | kr.69.18 |
50 | kr.5.53220 | kr.276.61 |
100 | kr.5.10400 | kr.510.40 |
500 | kr.4.37914 | kr.2,189.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.08838 | kr.4,088.38 |
Unit Price without VAT: | kr.10.43000 |
---|---|
Unit Price with VAT: | kr.13.03750 |