

C3216X7R2J103K115AE | |
|---|---|
DigiKey Part Number | 445-8896-2-ND - Tape & Reel (TR) 445-8896-1-ND - Cut Tape (CT) 445-8896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103K115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10960 | kr.55.48 |
| 100 | kr.0.98780 | kr.98.78 |
| 500 | kr.0.78400 | kr.392.00 |
| 1.000 | kr.0.72098 | kr.720.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65004 | kr.1,300.08 |
| 4.000 | kr.0.60866 | kr.2,434.64 |
| 6.000 | kr.0.58793 | kr.3,527.58 |
| 10.000 | kr.0.56496 | kr.5,649.60 |
| 14.000 | kr.0.55154 | kr.7,721.56 |
| 20.000 | kr.0.53863 | kr.10,772.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



