Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade


C3216X7R2A684M160AA | |
|---|---|
DigiKey Part Number | 445-14811-2-ND - Tape & Reel (TR) 445-14811-1-ND - Cut Tape (CT) 445-14811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A684M160AA |
Description | CAP CER 0.68UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A684M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.65800 | kr.16.58 |
| 50 | kr.1.36580 | kr.68.29 |
| 100 | kr.1.10210 | kr.110.21 |
| 500 | kr.1.06598 | kr.532.99 |
| 1.000 | kr.0.82874 | kr.828.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76397 | kr.1,527.94 |
| 4.000 | kr.0.71055 | kr.2,842.20 |
| 6.000 | kr.0.67396 | kr.4,043.76 |
| 10.000 | kr.0.63718 | kr.6,371.80 |
| 14.000 | kr.0.62518 | kr.8,752.52 |
| 20.000 | kr.0.62318 | kr.12,463.60 |
| 24.000 | kr.0.61231 | kr.14,695.44 |
| 48.000 | kr.0.60901 | kr.29,232.48 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |







