0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H334M160AA

DigiKey Part Number
445-4011-2-ND - Tape & Reel (TR)
445-4011-1-ND - Cut Tape (CT)
445-4011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H334M160AA
Description
CAP CER 0.33UF 50V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H334M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H334K160AATDK17.601445-4010-1-NDkr.1.46000Upgrade
C3216X7R2A334K130AATDK318.754445-4464-1-NDkr.2.73000Upgrade
C3216X7R2A334M130AATDK310445-4465-1-NDkr.2.73000Upgrade
C1206C334M5RACTUKEMET8.587399-17476-1-NDkr.4.06000Direct
GRM319R71H334KA01DMurata Electronics12.861490-1778-1-NDkr.2.92000Direct
In-Stock: 2.940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.60860kr.30.43
100kr.0.53450kr.53.45
500kr.0.41084kr.205.42
1.000kr.0.37273kr.372.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33165kr.663.30
4.000kr.0.30664kr.1,226.56
6.000kr.0.29410kr.1,764.60
10.000kr.0.28023kr.2,802.30
14.000kr.0.27212kr.3,809.68
20.000kr.0.26433kr.5,286.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500