C3216X7R1E685M160AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 40.916
Unit Price: kr.4.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.948
Unit Price: kr.6.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 3.148
Unit Price: kr.6.02000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X7R1E685M160AB

DigiKey Part Number
445-7704-2-ND - Tape & Reel (TR)
445-7704-1-ND - Cut Tape (CT)
445-7704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E685M160AB
Description
CAP CER 6.8UF 25V X7R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E685M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.63700kr.26.37
50kr.2.15160kr.107.58
100kr.1.81440kr.181.44
500kr.1.65748kr.828.74
1.000kr.1.39309kr.1,393.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29399kr.2,587.98
4.000kr.1.21741kr.4,869.64
6.000kr.1.17923kr.7,075.38
10.000kr.1.14060kr.11,406.00
14.000kr.1.10435kr.15,460.90
20.000kr.1.10120kr.22,024.00
24.000kr.1.06681kr.25,603.44
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500