4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1E475K160AB

DigiKey Part Number
445-14767-2-ND - Tape & Reel (TR)
445-14767-1-ND - Cut Tape (CT)
445-14767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1E475K160AB
Description
CAP CER 4.7UF 25V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1E475K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1E475K085ABTDK5.125445-14766-1-NDkr.2.85000Direct
C3216X7R1E475K160ACTDK818.352445-1606-1-NDkr.1.90000Direct
C3216X6S1H475K160ABTDK3.327445-8039-1-NDkr.5.20000Upgrade
C3216X6S1V475K085ACTDK3.700445-14785-1-NDkr.5.07000Upgrade
C3216X6S1V475K160ABTDK4.980445-14786-1-NDkr.5.07000Upgrade
In-Stock: 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95300kr.19.53
50kr.1.45820kr.72.91
100kr.1.30730kr.130.73
500kr.1.05194kr.525.97
1.000kr.0.97306kr.973.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88234kr.1,764.68
4.000kr.0.83053kr.3,322.12
6.000kr.0.80458kr.4,827.48
10.000kr.0.77582kr.7,758.20
14.000kr.0.75902kr.10,626.28
20.000kr.0.74285kr.14,857.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750