

C3216X5R2J682K115AA | |
|---|---|
DigiKey Part Number | 445-14743-2-ND - Tape & Reel (TR) 445-14743-1-ND - Cut Tape (CT) 445-14743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J682K115AA |
Description | CAP CER 6800PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J682K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.58688 | kr.293.44 |
| 1.000 | kr.0.53690 | kr.536.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50576 | kr.1,011.52 |
| 4.000 | kr.0.47133 | kr.1,885.32 |
| 6.000 | kr.0.45408 | kr.2,724.48 |
| 10.000 | kr.0.43498 | kr.4,349.80 |
| 14.000 | kr.0.42381 | kr.5,933.34 |
| 20.000 | kr.0.41307 | kr.8,261.40 |
| 24.000 | kr.0.40798 | kr.9,791.52 |
| 48.000 | kr.0.39085 | kr.18,760.80 |
| 50.000 | kr.0.38993 | kr.19,496.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

