0.022 µF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J223K130AA

DigiKey Part Number
445-14735-2-ND - Tape & Reel (TR)
445-14735-1-ND - Cut Tape (CT)
445-14735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J223K130AA
Description
CAP CER 0.022UF 630V X5R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J223K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J223K130AATDK77445-2292-1-NDkr.2.03000Direct
C3216X7R2J223K130AMTDK2.000445-6088-1-NDkr.2.09000Upgrade
C3216X7T2J223K115ACTDK1.960445-7761-1-NDkr.3.68000Similar
1206CC223KAT1AKYOCERA AVX3.283478-12850-1-NDkr.5.14000Upgrade
1206J6300223JXTKnowles Syfer01206J6300223JXT-NDkr.1.92934Upgrade
In-Stock: 3.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.17900kr.11.79
50kr.0.85980kr.42.99
100kr.0.76210kr.76.21
500kr.0.59646kr.298.23
1.000kr.0.54543kr.545.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48913kr.978.26
4.000kr.0.45561kr.1,822.44
6.000kr.0.43882kr.2,632.92
10.000kr.0.42024kr.4,202.40
14.000kr.0.40937kr.5,731.18
20.000kr.0.39892kr.7,978.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750