C3216X5R2J152M115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 7.537
Unit Price: kr.1.66000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.397
Unit Price: kr.1.73000
Datasheet

Similar


TDK Corporation
In Stock: 1.380
Unit Price: kr.1.79000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


KEMET
In Stock: 10.887
Unit Price: kr.3.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.63000
Datasheet

Upgrade


YAGEO
In Stock: 5.566
Unit Price: kr.1.34000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216X5R2J152M115AA

DigiKey Part Number
445-14730-2-ND - Tape & Reel (TR)
445-14730-1-ND - Cut Tape (CT)
445-14730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J152M115AA
Description
CAP CER 1500PF 630V X5R 1206
Customer Reference
Detailed Description
1500 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J152M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.00500kr.10.05
50kr.0.78600kr.39.30
100kr.0.64380kr.64.38
500kr.0.62208kr.311.04
1.000kr.0.47283kr.472.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38583kr.771.66
4.000kr.0.35506kr.1,420.24
6.000kr.0.33641kr.2,018.46
10.000kr.0.31764kr.3,176.40
14.000kr.0.31312kr.4,383.68
20.000kr.0.31195kr.6,239.00
24.000kr.0.30807kr.7,393.68
48.000kr.0.30616kr.14,695.68
50.000kr.0.30605kr.15,302.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250