0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2A224K115AA

DigiKey Part Number
445-14709-2-ND - Tape & Reel (TR)
445-14709-1-ND - Cut Tape (CT)
445-14709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A224K115AA
Description
CAP CER 0.22UF 100V X5R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A224K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A224K115AATDK120.350445-2283-1-NDkr.1.71000Direct
C3216X8R2A224K160ABTDK241445-14856-1-NDkr.3.17000Upgrade
C3216X7T2E224K160AATDK276.411445-7756-1-NDkr.4.25000Similar
1206J1000224JXTKnowles Syfer01206J1000224JXT-NDkr.7.62558Upgrade
1206J1000224KXTKnowles Syfer01206J1000224KXT-NDkr.6.33008Upgrade
In-Stock: 2.158
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80640kr.40.32
100kr.0.71390kr.71.39
500kr.0.55690kr.278.45
1.000kr.0.50853kr.508.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45537kr.910.74
4.000kr.0.42359kr.1,694.36
6.000kr.0.40768kr.2,446.08
10.000kr.0.39007kr.3,900.70
14.000kr.0.37977kr.5,316.78
20.000kr.0.36986kr.7,397.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500