

C3216X5R1E335M160AA | |
|---|---|
DigiKey Part Number | 445-4578-2-ND - Tape & Reel (TR) 445-4578-1-ND - Cut Tape (CT) 445-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E335M160AA |
Description | CAP CER 3.3UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E335M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22900 | kr.12.29 |
| 50 | kr.0.89720 | kr.44.86 |
| 100 | kr.0.79550 | kr.79.55 |
| 500 | kr.0.69978 | kr.349.89 |
| 1.000 | kr.0.59322 | kr.593.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46714 | kr.934.28 |
| 4.000 | kr.0.45594 | kr.1,823.76 |
| 6.000 | kr.0.44694 | kr.2,681.64 |
| 10.000 | kr.0.43769 | kr.4,376.90 |
| 14.000 | kr.0.43284 | kr.6,059.76 |
| 20.000 | kr.0.43133 | kr.8,626.60 |
| 24.000 | kr.0.42730 | kr.10,255.20 |
| 48.000 | kr.0.41979 | kr.20,149.92 |
| 50.000 | kr.0.41883 | kr.20,941.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

