C3216X5R1E155K160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2.000
Unit Price: kr.4.95000
Datasheet

Upgrade


TDK
In Stock: 6.911
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 1.221
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 2.556
Unit Price: kr.4.95000
Datasheet

Similar


TDK
In Stock: 1.900
Unit Price: kr.4.95000
Datasheet

Direct


KEMET
In Stock: 4.046
Unit Price: kr.6.28000
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E155K160AA

DigiKey Part Number
445-14679-2-ND - Tape & Reel (TR)
445-14679-1-ND - Cut Tape (CT)
445-14679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E155K160AA
Description
CAP CER 1.5UF 25V X5R 1206
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E155K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H155K160ABTDK2.000445-14688-1-NDkr.4.95000Upgrade
C3216X7R1E155K160AATDK6.911445-4026-1-NDkr.2.03000Upgrade
C3216X7R1H155K160ABTDK1.221445-7695-1-NDkr.5.07000Upgrade
C3216X7R1V155K160ABTDK2.556445-14800-1-NDkr.4.95000Upgrade
C3216X6S1H155K160ABTDK1.900445-14772-1-NDkr.4.95000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47934kr.958.68
4.000kr.0.44634kr.1,785.36
6.000kr.0.42981kr.2,578.86
10.000kr.0.41150kr.4,115.00
14.000kr.0.40080kr.5,611.20
20.000kr.0.39050kr.7,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250