

C3216JB2J682K115AA | |
|---|---|
DigiKey Part Number | 445-11798-2-ND - Tape & Reel (TR) 445-11798-1-ND - Cut Tape (CT) 445-11798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB2J682K115AA |
Description | CAP CER 6800PF 630V JB 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J682K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49146 | kr.982.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12000 | kr.11.20 |
| 100 | kr.0.74300 | kr.74.30 |
| 1.000 | kr.0.53478 | kr.534.78 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

