

C3216JB2E683M160AA | |
|---|---|
DigiKey Part Number | 445-11779-2-ND - Tape & Reel (TR) 445-11779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E683M160AA |
Description | CAP CER 0.068UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E683M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.19300 | kr.11.93 |
| 100 | kr.0.76950 | kr.76.95 |
| 1.000 | kr.0.55193 | kr.551.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49146 | kr.982.92 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |

