0.047 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2E473M160AA

DigiKey Part Number
445-11777-2-ND - Tape & Reel (TR)
445-11777-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2E473M160AA
Description
CAP CER 0.047UF 250V JB 1206
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2E473M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E473K160AATDK31.115445-2286-1-NDkr.2.03000Similar
C3216X7R2E473K160AMTDK1.124445-6077-1-NDkr.2.09000Similar
C3216X7R2E473M160AATDK5445-4474-1-NDkr.1.90000Similar
C3216X7T2J473K160ACTDK20.785445-7763-1-NDkr.4.25000Similar
C3216X7T2J473M160ACTDK1.479445-14833-1-NDkr.4.25000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.02100kr.10.21
100kr.0.67460kr.67.46
1.000kr.0.48362kr.483.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44396kr.887.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750