Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2A224M115AA | |
|---|---|
DigiKey Part Number | 445-11755-2-ND - Tape & Reel (TR) 445-11755-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A224M115AA |
Description | CAP CER 0.22UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A224M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB2A224K115AA | TDK | 4.823 | 445-11754-1-ND | kr.1.39000 | Upgrade |
| C3216X5R2A224K115AA | TDK | 2.158 | 445-14709-1-ND | kr.1.90000 | Similar |
| C3216X7R2A224K115AA | TDK | 126.350 | 445-2283-1-ND | kr.1.71000 | Similar |
| C3216X7R2A224M115AA | TDK | 4 | 445-4463-1-ND | kr.1.59000 | Similar |
| C3216X7T2E224K160AA | TDK | 276.446 | 445-7756-1-ND | kr.4.25000 | Similar |





