

C3216JB2A105K160AA | |
|---|---|
DigiKey Part Number | 445-11750-2-ND - Tape & Reel (TR) 445-11750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A105K160AA |
Description | CAP CER 1UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A105K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.19680 | kr.59.84 |
| 100 | kr.1.06820 | kr.106.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71223 | kr.1,424.46 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

