Similar
Similar


C3216JB1V226M160AC | |
|---|---|
DigiKey Part Number | 445-11739-2-ND - Tape & Reel (TR) 445-11739-1-ND - Cut Tape (CT) 445-11739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB1V226M160AC |
Description | CAP CER 22UF 35V JB 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1V226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1V226M160AC | TDK | 1.560.806 | 445-8045-1-ND | kr.5.39000 | Similar |
| CL31A226KPHNNNE | Samsung Electro-Mechanics | 216.619 | 1276-1287-1-ND | kr.2.47000 | Similar |



