6.8 µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1H685M160AB

DigiKey Part Number
445-11735-2-ND - Tape & Reel (TR)
445-11735-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1H685M160AB
Description
CAP CER 6.8UF 50V JB 1206
Customer Reference
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1H685M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216JB1H685K160ABTDK55.878445-11734-1-NDkr.6.21000Upgrade
C3216X5R1H685K160ABTDK30.648445-5996-1-NDkr.6.40000Similar
C3216X5R1H685M160ABTDK4.011445-5997-1-NDkr.6.40000Similar
In-Stock: 1.230
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.95600kr.39.56
50kr.3.07620kr.153.81
100kr.2.80420kr.280.42
500kr.2.34440kr.1,172.20
1.000kr.2.20226kr.2,202.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03273kr.4,065.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250