

C3216JB1H335K160AB | |
---|---|
DigiKey Part Number | 445-11728-2-ND - Tape & Reel (TR) 445-11728-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H335K160AB |
Description | CAP CER 3.3UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H335K160AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.3.19400 | kr.31.94 |
50 | kr.2.45380 | kr.122.69 |
100 | kr.2.22590 | kr.222.59 |
500 | kr.1.84038 | kr.920.19 |
1.000 | kr.1.72115 | kr.1,721.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.58499 | kr.3,169.98 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |