Similar
Similar
Direct
Similar


C3216JB1H105K160AA | |
|---|---|
DigiKey Part Number | 445-11720-2-ND - Tape & Reel (TR) 445-11720-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H105K160AA |
Description | CAP CER 1UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H105K160AA | TDK | 3.154 | 445-4044-1-ND | kr.1.59000 | Similar |
| C3216X7R1H105K160AB | TDK | 39.914 | 445-1423-1-ND | kr.1.59000 | Similar |
| UMK316BJ105KD-T | Taiyo Yuden | 49.467 | 587-2401-1-ND | kr.1.52000 | Direct |
| CL31B105KBHNNNE | Samsung Electro-Mechanics | 86.336 | 1276-1068-1-ND | kr.0.89000 | Similar |




