10 µF ±10% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1C106K085AB

DigiKey Part Number
445-11688-2-ND - Tape & Reel (TR)
445-11688-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1C106K085AB
Description
CAP CER 10UF 16V JB 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1C106K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216JB1V106K160ABTDK642445-11736-1-NDkr.4.06000Upgrade
C3216X5R1C106K160AATDK194.388445-4052-1-NDkr.1.78000Similar
C3216X5R1E106K085ACTDK64.538445-14677-1-NDkr.3.42000Similar
C3216X5R1E106K160ABTDK9.405445-6862-1-NDkr.3.87000Similar
C3216X5R1H106K160ABTDK68.121445-5998-1-NDkr.5.90000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85283kr.3,411.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500