

C3216CH2J821J085AA | |
|---|---|
DigiKey Part Number | 445-11672-2-ND - Tape & Reel (TR) 445-11672-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J821J085AA |
Description | CAP CER 820PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J821J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J821J085AA | TDK | 5.292 | 445-4153-1-ND | kr.1.90000 | Similar |
| GRM31A7U2J821JW31D | Murata Electronics | 0 | 490-12770-2-ND | kr.0.33016 | Direct |
| C1206C821JBGACTU | KEMET | 0 | 399-15140-1-ND | kr.4.76000 | Upgrade |
| 1206J6300821FCT | Knowles Syfer | 0 | 1206J6300821FCT-ND | kr.5.84540 | Similar |
| 1206J6300821GCT | Knowles Syfer | 0 | 1206J6300821GCT-ND | kr.3.06912 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42331 | kr.1,693.24 |
| 8.000 | kr.0.39378 | kr.3,150.24 |
| 12.000 | kr.0.37855 | kr.4,542.60 |
| Unit Price without VAT: | kr.0.42331 |
|---|---|
| Unit Price with VAT: | kr.0.52914 |

