Similar
Similar
Similar
Direct
Similar
Similar


C3216CH2J562K115AA | |
|---|---|
DigiKey Part Number | 445-11667-2-ND - Tape & Reel (TR) 445-11667-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J562K115AA |
Description | CAP CER 5600PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J562K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J562J115AA | TDK | 5.437 | 445-14646-1-ND | kr.3.55000 | Similar |
| C3216C0G2J562K115AA | TDK | 3.094 | 445-14647-1-ND | kr.3.42000 | Similar |
| C3216NP02J562J115AA | TDK | 1.160 | 445-172532-1-ND | kr.3.42000 | Similar |
| C1206C562KDRACTU | KEMET | 2.716 | 399-16539-1-ND | kr.6.66000 | Direct |
| 1206J6300562JXT | Knowles Syfer | 0 | 1206J6300562JXT-ND | kr.1.81045 | Similar |





