Direct
Upgrade
Similar
Similar
Similar
Similar


C3216CH2J271J060AA | |
|---|---|
DigiKey Part Number | 445-11648-2-ND - Tape & Reel (TR) 445-11648-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J271J060AA |
Description | CAP CER 270PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J271J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J271JW01D | Murata Electronics | 6.245 | 490-11622-1-ND | kr.1.65000 | Direct |
| C1206C271JBGACTU | KEMET | 4.488 | 399-15100-1-ND | kr.6.85000 | Upgrade |
| 1206J6300271FCT | Knowles Syfer | 0 | 1206J6300271FCT-ND | kr.5.26867 | Similar |
| 1206J6300271GCT | Knowles Syfer | 0 | 1206J6300271GCT-ND | kr.2.77279 | Similar |
| 1206J6300271JCT | Knowles Syfer | 0 | 1206J6300271JCT-ND | kr.1.81045 | Similar |




