

C3216CH2J182K115AA | |
|---|---|
DigiKey Part Number | 445-11643-2-ND - Tape & Reel (TR) 445-11643-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J182K115AA |
Description | CAP CER 1800PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J182K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J182J115AA | TDK | 34.808 | 445-4155-1-ND | kr.2.09000 | Similar |
| C3216C0G2J182K115AA | TDK | 3.551 | 445-14632-1-ND | kr.2.22000 | Similar |
| GRM31A7U2J182JW31D | Murata Electronics | 0 | GRM31A7U2J182JW31D-ND | kr.0.38818 | Direct |
| C1206C182JBGACTU | KEMET | 690 | 399-C1206C182JBGACTUCT-ND | kr.5.71000 | Upgrade |
| 1206J6300182JXT | Knowles Syfer | 0 | 1206J6300182JXT-ND | kr.1.81045 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21700 | kr.12.17 |
| 100 | kr.0.81220 | kr.81.22 |
| 1.000 | kr.0.58670 | kr.586.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53982 | kr.1,079.64 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

