C3216CH2J152K115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 799
Unit Price: kr.1.71000
Datasheet

Similar


TDK
In Stock: 1.380
Unit Price: kr.1.90000
Datasheet

Similar


TDK
In Stock: 1.991
Unit Price: kr.1.71000
Datasheet

Similar


TDK
In Stock: 2.397
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 6.250
Unit Price: kr.3.61000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Similar


YAGEO
In Stock: 2.430
Unit Price: kr.1.39000
Datasheet
1500 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2J152K115AA

DigiKey Part Number
445-11639-2-ND - Tape & Reel (TR)
445-11639-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2J152K115AA
Description
CAP CER 1500PF 630V CH 1206
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2J152K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J152J115AATDK799445-2343-1-NDkr.1.71000Similar
C3216C0G2J152K115AATDK1.380445-14630-1-NDkr.1.90000Similar
C3216JB2J152K115AATDK1.991445-11784-1-NDkr.1.71000Similar
C3216X7R2J152K115AATDK2.397445-4479-1-NDkr.1.78000Similar
C1206C152JBGACTUKEMET6.250399-C1206C152JBGACTUCT-NDkr.3.61000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes