Similar
Upgrade


C3216CH2J122J085AA | |
|---|---|
DigiKey Part Number | 445-11634-2-ND - Tape & Reel (TR) 445-11634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J122J085AA |
Description | CAP CER 1200PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J122J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J122J085AA | TDK | 25.742 | 445-4154-1-ND | kr.1.65000 | Similar |
| C1206C122JBGACTU | KEMET | 0 | 399-C1206C122JBGACTUCT-ND | kr.5.52000 | Upgrade |



