

C3216CH2J101J060AA | |
|---|---|
DigiKey Part Number | 445-11626-2-ND - Tape & Reel (TR) 445-11626-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J101J060AA |
Description | CAP CER 100PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.71700 | kr.7.17 |
| 50 | kr.0.50820 | kr.25.41 |
| 100 | kr.0.44540 | kr.44.54 |
| 500 | kr.0.33958 | kr.169.79 |
| 1.000 | kr.0.30694 | kr.306.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24688 | kr.987.52 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

