

C3216CH2E682K160AA | |
|---|---|
DigiKey Part Number | 445-11623-2-ND - Tape & Reel (TR) 445-11623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2E682K160AA |
Description | CAP CER 6800PF 250V CH 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2E682K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E682J160AA | TDK | 0 | 445-2334-1-ND | kr.2.66000 | Direct |
| C3216C0G2E682K160AA | TDK | 1.058 | 445-14621-1-ND | kr.2.66000 | Similar |
| C3216C0G2J682J115AA | TDK | 21.092 | 445-14649-1-ND | kr.3.55000 | Similar |
| C3216C0G2J682K115AA | TDK | 3.950 | 445-14650-1-ND | kr.3.04000 | Similar |
| C3216C0G2W682J115AA | TDK | 5.887 | 445-15427-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 100 | kr.1.01880 | kr.101.88 |
| 1.000 | kr.0.74679 | kr.746.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67692 | kr.1,353.84 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

