C3216CH2E562J115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.768
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 5.437
Unit Price: kr.3.55000
Datasheet

Similar


TDK
In Stock: 1.160
Unit Price: kr.3.42000
Datasheet

Upgrade


KEMET
In Stock: 1.394
Unit Price: kr.5.01000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.95065
Datasheet

Similar


KEMET
In Stock: 3.197
Unit Price: kr.6.59000
Datasheet
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2E562J115AA

DigiKey Part Number
445-11620-2-ND - Tape & Reel (TR)
445-11620-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2E562J115AA
Description
CAP CER 5600PF 250V CH 1206
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2E562J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E562J115AATDK1.768445-4147-1-NDkr.2.47000Similar
C3216C0G2J562J115AATDK5.437445-14646-1-NDkr.3.55000Similar
C3216NP02J562J115AATDK1.160445-172532-1-NDkr.3.42000Similar
C1206C562JAGACTUKEMET1.394399-15127-1-NDkr.5.01000Upgrade
1206J2500562JXTKnowles Syfer01206J2500562JXT-NDkr.1.81045Similar
Obsolete
This product is no longer manufactured. View Substitutes