Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar


C3216CH2E472J115AA | |
|---|---|
DigiKey Part Number | 445-11618-2-ND - Tape & Reel (TR) 445-11618-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2E472J115AA |
Description | CAP CER 4700PF 250V CH 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2E472J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E472J115AA | TDK | 53.549 | 445-2333-1-ND | kr.0.29000 | Similar |
| C3216C0G2J472J085AA | TDK | 37.082 | 445-14643-1-ND | kr.0.34000 | Similar |
| C3216NP02J472J085AA | TDK | 8.816 | 445-172531-1-ND | kr.0.42000 | Similar |
| C1206C472JAGACTU | KEMET | 8.998 | 399-15121-1-ND | kr.0.67000 | Upgrade |
| C1206C472JBGACTU | KEMET | 2.084 | 399-12249-1-ND | kr.0.56000 | Upgrade |





