C3216CH1H223J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 7.578
Unit Price: kr.2.79000
Datasheet

Similar


TDK
In Stock: 6.570
Unit Price: kr.2.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.52907
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.78309
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.01925
Datasheet

Upgrade


KEMET
In Stock: 7.520
Unit Price: kr.8.94000
Datasheet

Upgrade


KEMET
In Stock: 21.183
Unit Price: kr.8.31000
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH1H223J060AA

DigiKey Part Number
445-11584-2-ND - Tape & Reel (TR)
445-11584-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH1H223J060AA
Description
CAP CER 0.022UF 50V CH 1206
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH1H223J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2C0G1H223J060AATDK7.578445-6980-1-NDkr.2.79000Direct
C3216C0G1H223J060AATDK6.570445-7690-1-NDkr.2.47000Similar
C1206C223F5GACTUKEMET0399-C1206C223F5GACTUTR-NDkr.15.52907Upgrade
C1206C223G1GACTUKEMET0399-C1206C223G1GACTUTR-NDkr.8.78309Upgrade
C1206C223G5GACTUKEMET0399-C1206C223G5GACTUTR-NDkr.8.01925Upgrade
Obsolete
This product is no longer manufactured. View Substitutes