

C3216C0G1H683K160AA | |
|---|---|
DigiKey Part Number | 445-14609-2-ND - Tape & Reel (TR) 445-14609-1-ND - Cut Tape (CT) 445-14609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H683K160AA |
Description | CAP CER 0.068UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H683K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.73100 | kr.37.31 |
| 50 | kr.2.89160 | kr.144.58 |
| 100 | kr.2.63360 | kr.263.36 |
| 500 | kr.2.19648 | kr.1,098.24 |
| 1.000 | kr.2.06144 | kr.2,061.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.98925 | kr.3,978.50 |
| 4.000 | kr.1.89589 | kr.7,583.56 |
| 6.000 | kr.1.84913 | kr.11,094.78 |
| 10.000 | kr.1.79730 | kr.17,973.00 |
| 14.000 | kr.1.76699 | kr.24,737.86 |
| 20.000 | kr.1.73783 | kr.34,756.60 |
| 24.000 | kr.1.72401 | kr.41,376.24 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

