0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X8R1H154K125AB

DigiKey Part Number
445-8809-2-ND - Tape & Reel (TR)
445-8809-1-ND - Cut Tape (CT)
445-8809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1H154K125AB
Description
CAP CER 0.15UF 50V X8R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
EDA/CAD Models
C2012X8R1H154K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74560kr.74.56
500kr.0.58688kr.293.44
1.000kr.0.53690kr.536.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50576kr.1,011.52
4.000kr.0.46266kr.1,850.64
6.000kr.0.44026kr.2,641.56
10.000kr.0.41771kr.4,177.10
14.000kr.0.40294kr.5,641.16
20.000kr.0.40152kr.8,030.40
24.000kr.0.38759kr.9,302.16
48.000kr.0.38529kr.18,493.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500