0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L1E155K125AB

DigiKey Part Number
445-175413-2-ND - Tape & Reel (TR)
445-175413-1-ND - Cut Tape (CT)
445-175413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L1E155K125AB
Description
CAP CER 1.5UF 25V X8L 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L1E155K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.85000kr.18.50
50kr.1.37980kr.68.99
100kr.1.23650kr.123.65
500kr.0.99444kr.497.22
1.000kr.0.91962kr.919.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87527kr.1,750.54
4.000kr.0.82362kr.3,294.48
6.000kr.0.79776kr.4,786.56
10.000kr.0.76911kr.7,691.10
14.000kr.0.75236kr.10,533.04
20.000kr.0.73625kr.14,725.00
24.000kr.0.72861kr.17,486.64
48.000kr.0.70290kr.33,739.20
50.000kr.0.70153kr.35,076.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250