

C2012X7R2A472K085AA | |
|---|---|
DigiKey Part Number | 445-1341-2-ND - Tape & Reel (TR) 445-1341-1-ND - Cut Tape (CT) 445-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A472K085AA |
Description | CAP CER 4700PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A472K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57600 | kr.5.76 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.35260 | kr.35.26 |
| 500 | kr.0.26572 | kr.132.86 |
| 1.000 | kr.0.23898 | kr.238.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20295 | kr.811.80 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| 12.000 | kr.0.16317 | kr.1,958.04 |
| 20.000 | kr.0.16216 | kr.3,243.20 |
| 28.000 | kr.0.15489 | kr.4,336.92 |
| 40.000 | kr.0.15432 | kr.6,172.80 |
| 48.000 | kr.0.15404 | kr.7,393.92 |
| 96.000 | kr.0.15246 | kr.14,636.16 |
| 100.000 | kr.0.15207 | kr.15,207.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

