
C2012X7R2A223M125AE | |
|---|---|
DigiKey Part Number | 445-173813-2-ND - Tape & Reel (TR) 445-173813-1-ND - Cut Tape (CT) 445-173813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A223M125AE |
Description | CAP CER 0.022UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A223M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51900 | kr.51.90 |
| 500 | kr.0.39884 | kr.199.42 |
| 1.000 | kr.0.36198 | kr.361.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33152 | kr.663.04 |
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 6.000 | kr.0.29276 | kr.1,756.56 |
| 10.000 | kr.0.27753 | kr.2,775.30 |
| 14.000 | kr.0.26646 | kr.3,730.44 |
| 20.000 | kr.0.26543 | kr.5,308.60 |
| 24.000 | kr.0.25498 | kr.6,119.52 |
| 48.000 | kr.0.25333 | kr.12,159.84 |
| 50.000 | kr.0.25266 | kr.12,633.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

