

C2012X6S1C475M085AC | |
|---|---|
DigiKey Part Number | 445-14490-2-ND - Tape & Reel (TR) 445-14490-1-ND - Cut Tape (CT) 445-14490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C475M085AC |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C475M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08160 | kr.54.08 |
| 100 | kr.0.96380 | kr.96.38 |
| 500 | kr.0.76544 | kr.382.72 |
| 1.000 | kr.0.70413 | kr.704.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62451 | kr.2,498.04 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

