0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R2E153K125AA

DigiKey Part Number
445-14449-2-ND - Tape & Reel (TR)
445-14449-1-ND - Cut Tape (CT)
445-14449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2E153K125AA
Description
CAP CER 0.015UF 250V X5R 0805
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2E153K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E153K125AATDK5.465445-4453-1-NDkr.1.20000Upgrade
C2012X7R2E153K125AMTDK2.762445-6062-1-NDkr.1.33000Upgrade
GR321AD72E153KW01DMurata Electronics0490-5718-2-NDkr.0.65342Direct
0805J2500153JXTKnowles Syfer00805J2500153JXT-NDkr.1.51384Upgrade
0805J2500153KXTKnowles Syfer00805J2500153KXT-NDkr.1.55019Upgrade
In-Stock: 1.995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
100kr.0.42410kr.42.41
1.000kr.0.29145kr.291.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.25468kr.509.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000