

C2012X5R2A104K125AA | |
|---|---|
DigiKey Part Number | 445-14435-2-ND - Tape & Reel (TR) 445-14435-1-ND - Cut Tape (CT) 445-14435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2A104K125AA |
Description | CAP CER 0.1UF 100V X5R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2A104K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.48000 | kr.48.00 |
| 500 | kr.0.36748 | kr.183.74 |
| 1.000 | kr.0.33286 | kr.332.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31053 | kr.621.06 |
| 4.000 | kr.0.28666 | kr.1,146.64 |
| 6.000 | kr.0.27472 | kr.1,648.32 |
| 10.000 | kr.0.26150 | kr.2,615.00 |
| 14.000 | kr.0.25376 | kr.3,552.64 |
| 20.000 | kr.0.24633 | kr.4,926.60 |
| 24.000 | kr.0.24281 | kr.5,827.44 |
| 48.000 | kr.0.23096 | kr.11,086.08 |
| 50.000 | kr.0.23033 | kr.11,516.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

