

C2012X5R1C156M125AC | |
|---|---|
DigiKey Part Number | 445-14373-2-ND - Tape & Reel (TR) 445-14373-1-ND - Cut Tape (CT) 445-14373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C156M125AC |
Description | CAP CER 15UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C156M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77140 | kr.88.57 |
| 100 | kr.1.59390 | kr.159.39 |
| 500 | kr.1.29564 | kr.647.82 |
| 1.000 | kr.1.20346 | kr.1,203.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09540 | kr.2,190.80 |
| 4.000 | kr.1.03477 | kr.4,139.08 |
| 6.000 | kr.1.00439 | kr.6,026.34 |
| 10.000 | kr.0.97074 | kr.9,707.40 |
| 14.000 | kr.0.95106 | kr.13,314.84 |
| 20.000 | kr.0.93213 | kr.18,642.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

